text.skipToContent text.skipToNavigation

Manufacturer Part #

SY87700ALHG

3.3V 32MBPS-175 MBPS CDR

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1732
Product Specification Section
Microchip SY87700ALHG - Technical Attributes
Attributes Table
Input Voltage-Max: 4V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3.15V to 3.45V
Frequency-Max: 1.25GHz
Package Style:  TQFP-32EP
Mounting Method: Surface Mount
Features & Applications

The SY87700ALHG is a 3.3 V 1.25 GHz clock recovery and data retiming integrated circuit for data rates from 32 Mbps up to 208 Mbps NRZ.  The device is ideally suited for SONET/SDH/ATM applications and other high-speed data transmission systems

Features:

  • 3.3 V power supply
  • SONET/SDH/ATM compatible
  • Two on-chip PLLs:
    • Clock generation
    • Clock recovery
  • Selectable reference frequencies
  • Differential PECL high-speed serial I/O
  • Line receiver input: no external buffering needed
  • Link fault indication
  • 100 K ECL-compatible I/O
  • Industrial temperature range–40°C to +85°C

Applications:

  • SONET/SDH/ATM OC-1 and OC-3
  • Fast Ethernet, SMPTE 259
  • Proprietary architecture up to 208 Mbps
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Stock:Factory Stock:
250
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$23.92
USD
Quantity
Unit Price
1
$23.92
4
$23.63
20
$23.29
40
$23.15
125+
$22.78
Product Variant Information section