PI6CV2304WEX in Reel by Pericom Saronix-eCera | Clocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PI6CV2304WEX

1:4 3.3 V 140 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI6CV2304WEX - Technical Attributes
Attributes Table
Type: Clock Buffer
Clock Input Frequency - Max: 140MHz
Clock Output Frequency - Max: 140MHz
Supply Voltage-Nom: 3V to 3.6V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The PI6CV2304WEX is a 3.3 V 140 MHz 1:4 Low Noise High-speed 1:4 PCI Clock Buffer available in Surface mount SOIC-8 Package.

High-speed clock buffers are ideal for computing, networking and communication applications.

Features:

  • Low noise, low skew : 150ps max
  • Fast rise/fall time : 1.0 ns typ
  • Fast propogation delay : 2.0 ns typ
  • 5 V I/O tolerant input
  • Industrial temperature (-40 to 85°)
  • 3.3 V power supply
  • Packaging (Pb-free & Green available)
    • 8-pin TSSOP(L)
    • 8-pin SOIC(W)

Applications:

  • 33 MHz PCI-to-133 MHz PCIX controllers
  • 80 MHz for 10/100 Mbps Ethernet
  • 125 MHz for Gigabit Networking
  • 155 MHz for optical OC3/SDH/SONET
Read More...
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,625.00
USD
Quantity
Unit Price
2,500
$0.65
5,000+
$0.635
Product Variant Information section