PI6C4921506LIE in Bulk by Pericom Saronix-eCera | Clocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PI6C4921506LIE

PI6C4921506 Series 3.465 V 1.5 GHz High Performance LVDS Fanout Buffer - TSSOP-24

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI6C4921506LIE - Technical Attributes
Attributes Table
Type: Clock Buffer
Clock Output Frequency - Max: 1.5GHz
Supply Voltage-Nom: 3.135V to 3.465V
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
186
Multiple Of:
62
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$338.52
USD
Quantity
Unit Price
62
$1.85
186
$1.82
310
$1.81
1,240
$1.78
1,860+
$1.76
Product Variant Information section