CY2309SXI-1 in Tube by Infineon | Clocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CY2309SXI-1

CY2309 Series 9 Output 3.3 V 133 MHz Buffer / Driver SMT - SOIC-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Infineon CY2309SXI-1 - Technical Attributes
Attributes Table
Type: Clock Driver
Input Capacitance: 7pF
Clock Input Frequency - Max: 133MHz
Clock Output Frequency - Max: 133.33MHz
Supply Voltage-Nom: 3V to 3.6V
Input Type: LVTTL/LVCMOS
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
960
Multiple Of:
48
Total
$14,400.00
USD
Quantity
Unit Price
48
$15.27
96
$15.19
144
$15.14
192
$15.11
240+
$15.00
Product Variant Information section