CY22150FZXC in Tube by Infineon | Clocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CY22150FZXC

CY22150 Series Single PLL 2 Wire 3.3 V 200 MHz Program Clock Generator -TSSOP-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY22150FZXC - Technical Attributes
Attributes Table
Type: Generator
Input Capacitance: 7pF
Clock Input Frequency - Max: 133MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 3.135V to 3.465V
Input Type: CMOS
Output Type: CMOS
Rated Power: 450mW
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
960
Multiple Of:
96
Total
$6,700.80
USD
Quantity
Unit Price
1
$7.33
5
$7.25
30
$7.16
100
$7.09
300+
$6.98
Product Variant Information section