text.skipToContent text.skipToNavigation

Manufacturer Part #

APX803S-29SR-7

Supervisor Open Drain or Open Collector 1 Channel SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Diodes Incorporated APX803S-29SR-7 - Technical Attributes
Attributes Table
Type: Power Supply Monitor
Threshold Voltage: 2.93V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Output Type: Open Drain
No. of Monitors: 1
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
36,000
Factory Stock:Factory Stock:
42,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$193.20
USD
Quantity
Unit Price
3,000
$0.0644
9,000
$0.0627
12,000
$0.0623
30,000
$0.061
45,000+
$0.0597
Product Variant Information section