Manufacturer Part #
NLX1G74MUTCG
NLX1G74 Series 7 V Differential Surface Mount D-Type, Flip Flop IC - UDFN-8
Product Specification Section
onsemi NLX1G74MUTCG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NLX1G74MUTCG - Technical Attributes
Attributes Table
Logic Circuit: | D-Type, Flip Flop IC |
No of Functions / Channels: | 1 |
Output Characteristics: | Differential |
Supply Voltage-Nom: | 1.65V to 5.5V |
Power Dissipation: | 250mW |
Propagation Delay: | 2.6ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 7pF |
No of Inputs: | 1 |
No of Outputs: | Single |
High Level Output Current: | -32mA |
Low Level Output Current: | 32mA |
No of Pins: | 8 |
Quiescent Current: | 1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | UDFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.118
6,000
$0.116
12,000
$0.115
15,000+
$0.113
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-8
Mounting Method:
Surface Mount