text.skipToContent text.skipToNavigation

Manufacturer Part #

NL17SZ86DFT2G

NL17SZ86 Series 3.3 V 2 Input Exclusive OR Gate Surface Mount - SC-70-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
onsemi NL17SZ86DFT2G - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 2.3V to 5.5V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
3,000
Germany (Online Only):
12,000
On Order:
0
Factory Stock:Factory Stock:
54,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.60
USD
Quantity
Unit Price
3,000
$0.0232
9,000
$0.0226
30,000
$0.0221
60,000
$0.0217
120,000+
$0.0211
Product Variant Information section