text.skipToContent text.skipToNavigation

Manufacturer Part #

NL17SZ04DFT2G

NL17SZ04 Series 1.65 to 5.5 V Surface Mount Single Inverter - SC-70-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NL17SZ04DFT2G - Technical Attributes
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 186mW
Propagation Delay: 2.4ns
Operating Temperature: -55°C to +125°C
Capacitance: 2.5pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The NL17SZ04 is an inverter in two tiny footprint packages. The device performs much as LCX multi−gate products in speed and drive.

Key Features:

  • Tiny SOT−353 and SOT−553 Packages
  • 24 mA Sink and Source Output Capability
  • Over−Voltage Tolerant Inputs and Outputs
  • Pin For Pin with NC7SZ04P5X, TC7SZ04FU and TC7SZ04AFE
  • Chip Complexity: FETs = 20
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
24000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$554.40
USD
Quantity
Unit Price
3,000
$0.0237
9,000
$0.0231
30,000
$0.0226
60,000
$0.0222
120,000+
$0.0216
Product Variant Information section