text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SZ86L6X

NC7SZ86 Series 5.5 V TinyLogic UHS 2-Input Exclusive-OR Gate - MICROPAK-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NC7SZ86L6X - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  MICROPAK-6
Mounting Method: Surface Mount
Features & Applications

The NC7SZ86L6X is a TinyLogic Ultra High-speed Single two-input Exclusive-OR Gate with Ultra-smal Micropak Package.

The device is fabricated with an advanced CMOS technology to achieve ultra high speed with high output drive, while maintaining low static power dissipation over a very broad Vcc operating range.

Features:

  • Ultra-High Speed: tPD 2.9ns (Typical) into 50pF at 5V VCC
  • High Output Drive: ±24mA at 3 V VCC
  • Broad VCC Operating Range: 1.65 V to 5.5V
  • Matches Performance of LCX Operated at 3.3 V VCC
  • Power Down High-Impedance Inputs/Outputs
  • Over-Voltage Tolerance inputs facilitate 5 V to 3 V Translation
  • Proprietary Noise/EMI Reduction Circuitry
  • Ultra-Small MicroPak™ Packages
  • Space-Saving SOT23 and SC70 Packages 

Applications:

  • Desktop PC
  • LCD Monitor
  • Consumer Appliances
  • Medical Electronics/Devices
  • Printer
  • Mobile Comm Infrastructure
  • Automation
  • Test and Measurement
  • Building & Home Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$266.00
USD
Quantity
Unit Price
5,000+
$0.0532
Product Variant Information section