Manufacturer Part #
74LVC2G08DP-Q100H
Logic Gates 74LVC2G08DP-Q100/SOT505/TSSOP8
Product Specification Section
Nexperia 74LVC2G08DP-Q100H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC2G08DP-Q100H - Technical Attributes
Attributes Table
Logic Circuit: | AND Gate |
Family: | A/LVC/H |
No of Functions / Channels: | 2 |
Supply Voltage-Nom: | 1.65V to 5.5V |
Supply Current: | 4µA |
Power Dissipation: | 250mW |
Propagation Delay: | 4.8ns |
Operating Temperature: | -40°C to +125°C |
No of Inputs: | 2 |
No of Outputs: | Dual |
High Level Output Current: | 32mA |
Low Level Output Current: | 32mA |
No of Pins: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.139
6,000
$0.137
9,000
$0.136
15,000+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount