text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G86SE-7

74LVC1G86 Series 5.5 V Surface Mount Single 2 Input Exclusive OR Gate - SOT-353

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Diodes Incorporated 74LVC1G86SE-7 - Technical Attributes
Attributes Table
Logic Circuit: Exclusive OR GATE
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.20
USD
Quantity
Unit Price
3,000
$0.0264
9,000
$0.0258
30,000
$0.0252
60,000
$0.0248
120,000+
$0.0241
Product Variant Information section