Manufacturer Part #
MC74HC32ADG
MC74HC32A Series 2 to 6 V Quad Two Input OR Gate - SOIC-14
Product Specification Section
onsemi MC74HC32ADG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74HC32ADG - Technical Attributes
Attributes Table
Logic Circuit: | OR Gate |
No of Functions / Channels: | 4 |
Supply Voltage-Nom: | 2V to 6V |
Power Dissipation: | 0.5W |
Propagation Delay: | 13ns |
Operating Temperature: | -55°C to +125°C |
Capacitance: | 10pF |
No of Inputs: | 8 |
No of Outputs: | Quad |
High Level Output Current: | -5.2mA |
Low Level Output Current: | 5.2mA |
No of Pins: | 14 |
Quiescent Current: | 1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-14N |
Mounting Method: | Surface Mount |
Features & Applications
The MC74HC32ADG is a quad 2-input OR gate, available in a SOIC−14 package.
The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.
Features:
- Output Drive Capability: 10 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS and TTL
- Operating Voltage Range: 2.0 to 6.0 V
- Low Input Current: 1 µA
- High Noise Immunity Characteristic of CMOS Devices
- In Compliance With the JEDEC Standard No. 7 A Requirements
- Chip Complexity: 48 FETs or 12 Equivalent Gates
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
1,650
USA:
1,650
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
55
$0.113
275
$0.11
1,650
$0.106
5,500
$0.104
16,500+
$0.10
Product Variant Information section
Available Packaging
Package Qty:
55 per Tube
Package Style:
SOIC-14N
Mounting Method:
Surface Mount