text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT00DG

MC74ACT00 Series 2 to 6 V Quad 2 Input NAND Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74ACT00DG - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74ACT00DG is a High Performance CMOS Quad 2-Input NAND Gate available in SOIC-14 pin surface mount package. 

Features:

  • Output Drive Capability: ±24 mA
  • Operating Voltage Range: 2 to 6 V AC00; 4.5 to 5.5 ACT00
  • Low Input Current: 1.0 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance With the JEDEC Standard No. 7A Requirements
  • Chip Complexity: 32 FETs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
66,495
Factory Lead Time:
12 Weeks
Minimum Order:
4015
Multiple Of:
55
Total
$690.58
USD
Quantity
Unit Price
1
$0.184
200
$0.18
750
$0.176
2,500
$0.172
10,000+
$0.164
Product Variant Information section