Manufacturer Part #
MC14093BDR2G
MC14093B Series 18 V 4 Channel Quad 2-Input Surface Mount NAND Gate - SOIC-14
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2437 |
Product Specification Section
onsemi MC14093BDR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC14093BDR2G - Technical Attributes
Attributes Table
Logic Circuit: | NAND Gate |
No of Functions / Channels: | 4 |
Supply Voltage-Nom: | 18V |
Power Dissipation: | 500mW |
Propagation Delay: | 250ns |
Operating Temperature: | -65°C to +150°C |
Capacitance: | 7.5pF |
No of Inputs: | 2 |
No of Outputs: | Single |
High Level Output Current: | -4.2mA |
Low Level Output Current: | 2.25mA |
No of Pins: | 14 |
Quiescent Current: | 1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The MC14093B Schmitt trigger is constructed with MOS P−channel and N−channel enhancement mode devices in a single monolithic structure. These devices find primary use where low power dissipation and/or high noise immunity is desired. The MC14093B may be used in place of the MC14011B quad 2−input NAND gate for enhanced noise immunity or to “square up” slowly changing waveforms.
Key Features:
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
- Triple Diode Protection on All Inputs
- Pin−for−Pin Compatible with CD4093
- Can be Used to Replace MC14011B
- Independent Schmitt−Trigger at each Input
- Pb−Free Packages are Available
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.129
5,000
$0.127
12,500
$0.125
25,000+
$0.123
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.129 / Stock: 30,000 Qty: 2,500+$0.129 Stock: 30,000
- Reel Qty: 5,000+ / Unit Price: $0.129 / Stock: 0 Qty: 2,500+$0.129 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.129 / Stock: 17,500 Qty: 2,500+$0.129 Stock: 17,500
- Reel Qty: 2,500+ / Unit Price: $0.129 / Stock: 5,000 Qty: 2,500+$0.129 Stock: 5,000
- Reel Qty: 5,000+ / Unit Price: $0.129 / Stock: 0 Qty: 2,500+$0.129 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.129 / Stock: 112,500 Qty: 2,500+$0.129 Stock: 112,500
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount