Manufacturer Part #
NC7WZ07P6X-L22347
2 Element 1 Bit per Element Open Drain Output Non-Inverting Buffer-SC−88
Product Specification Section
onsemi NC7WZ07P6X-L22347 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
onsemi NC7WZ07P6X-L22347 - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
No of Functions / Channels: | 2 |
Output Characteristics: | O-DRN |
Supply Voltage-Nom: | 1.65V to 5.5V |
Power Dissipation: | 332mW |
Propagation Delay: | 2.3ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 2.5pF |
No of Inputs: | 2 |
No of Outputs: | Dual |
Low Level Output Current: | 32mA |
No of Pins: | 6 |
Quiescent Current: | 1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
249,000
USA:
21,000
Germany (Online Only):
228,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0892
6,000
$0.0877
12,000
$0.0863
15,000
$0.0858
45,000+
$0.083
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount