Manufacturer Part #
PI5C3303TEX
Single 2:1 Multiplexer / Demultiplexer 5 V Surface Mount Bus Switch - SOT-23-6
Product Specification Section
Pericom Saronix-eCera PI5C3303TEX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera PI5C3303TEX - Technical Attributes
Attributes Table
Family: | PI5 |
Logic Circuit: | Mux/Demux |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 5V |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Features & Applications
The PI5C3303TEX is a Single 2:1 Mux/DeMux Bus Switch designed with a fast enable, available in surface mount SOT-23-6 package.
Features:
- Near-Zero propagation delay
- 5Ω switches connect inputs to outputs
- Direct bus connection when switches are ON
- ESD Protection up to 2kV HBM
- Ultra Low Quiescent Power (0.1µA typical)
- Ideally suited for notebook applications
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.235
12,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount