74AVCH16T245DGG,18 in Reel by Nexperia | ALVCH | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74AVCH16T245DGG,18

74AVCH Series 3.6 V 16-Bit Dual Supply Translating Transceiver - TSSOP-48

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74AVCH16T245DGG,18 - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/H
No of Functions / Channels: 16
Output Characteristics: 3-ST
Supply Voltage-Nom: 0.8V to 3.6V
Power Dissipation: 0.5W
Propagation Delay: 3ns
Operating Temperature: -40°C to +125°C
Capacitance: 2pF
No of Inputs: 16
No of Outputs: Sixteen
High Level Output Current: -12mA
Low Level Output Current: 12mA
No of Pins: 48
Quiescent Current: 185µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$910.00
USD
Quantity
Unit Price
2,000+
$0.455
Product Variant Information section