text.skipToContent text.skipToNavigation

Manufacturer Part #

74AVC2T45GT,115

74AVC Series 3.6 V 3-State Dual Surface Mount Transceiver - XSON-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Nexperia 74AVC2T45GT,115 - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/H
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 0.8V to 3.6V
Supply Current: -8µA to +23µA
Power Dissipation: 250mW
Propagation Delay: 2.4ns
Operating Temperature: -40°C to +125°C
Capacitance: 1pF
High Level Output Current: -12mA
Low Level Output Current: 12mA
No of Pins: 8
Moisture Sensitivity Level: 1
Package Style:  XSON-8
Mounting Method: Surface Mount
Features & Applications

The 74AVC2T45GT,115 is a Dual bit, dual supply transceiver with 3-state output that enables bidirectional level translation. Its core supply voltage ranges from 0.8 to 3.6 V,fully specified for partial power-down applications.

Features:

  • Wide supply voltage range:
    • VCC(A): 0.8 V to 3.6 V
    • VCC(B): 0.8 V to 3.6 V
  • High noise immunity
  • Complies with JEDEC standards:
    • JESD8-12 (0.8 V to 1.3 V)
    • JESD8-11 (0.9 V to 1.65 V)
    • JESD8-7 (1.2 V to 1.95 V)
    • JESD8-5 (1.8 V to 2.7 V)
    • JESD8-B (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114E Class 3B exceeds 8000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101C exceeds 1000 V
  • Maximum data rates:
    • 500 Mbit/s (1.8 V to 3.3 V translation)
    • 320 Mbit/s (< 1.8 V to 3.3 V translation)
    • 320 Mbit/s (translate to 2.5 V or 1.8 V)
    • 280 Mbit/s (translate to 1.5 V)
    • 240 Mbit/s (translate to 1.2 V)
  • Suspend mode
  • Latch-up performance exceeds 100 mA per JESD 78 Class II

Applications:

  • Industrial
  • Automotive

 

 

 
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$600.00
USD
Quantity
Unit Price
5,000
$0.12
10,000
$0.118
15,000+
$0.117
Product Variant Information section