text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC1G09DFT2G

MC74VHC Series 3.75 V SMT Single 2-Input AND Gate with Open Drain Output SC-88A

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74VHC1G09DFT2G - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: A/VHC/T/U
No of Functions / Channels: 1
Output Characteristics: O-DRN
Supply Voltage-Nom: 3.75V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The MC74VHC1G09 is an advanced high speed CMOS 2−input AND gate with open drain output fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation.

The internal circuit is composed of three stages, including an open drain output which provides the capability to set output switching level. This allows the MC74VHC1G09 to be used to interface 5 V circuits to circuits of any voltage between VCC and 7 V using an external resistor and power supply. The MC74VHC1G09 input structure provides protection when voltages up to 7 V are applied, regardless of the supply voltage.

Key Features:

  • High Speed: tPD = 4.3 ns (Typ) at VCC = 5 V
  • Low Internal Power Dissipation: ICC = 1 µA (Max) at TA = 25 °C
  • Power Down Protection Provided on Inputs
  • Pin and Function Compatible with Other Standard Logic Families
  • Chip Complexity: FETs = 62; Equivalent Gates = 16
  • Pb−Free Packages are Available

Learn more about the MC74VHC1G0x Family of Single Gate

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
24000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$784.80
USD
Quantity
Web Price
3,000
$0.0342
12,000
$0.0327
30,000
$0.0317
75,000
$0.0308
120,000+
$0.0295
Product Variant Information section