text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC574AD,118

74LVC Series 3.6 V 3-State Positive Edge Trigger D-Type Flip-Flop-SOIC-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVC574AD,118 - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/LVC/E/H/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7|3.6V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The 74LVC574AD is a high-performance, low-power, low-voltage, Si-gate CMOS device, superior to most advanced CMOS compatible TTL families.

Inputs can be driven from either 3.3 or 5 V devices. In 3-state operation, outputs can handle 5 V. This feature allows the use of these devices as translators in a mixed 3.3 and 5 V environment.

Features:

  • 5 V tolerant inputs and outputs, for interfacing with 5 V logic
  • Supply voltage range from 1.2 to 3.6 V
  • Inputs accept voltages up to 5.5 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • High impedance when VCC =0 V
  • 8-bit positive edge-triggered register
  • Independent register and 3-state buffer operation
  • Flow-through pin-out architecture
  • Complies with JEDEC standard no. 8-1A
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 to +85 Cel and -40 to +125 Cel

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$680.00
USD
Quantity
Unit Price
2,000
$0.172
4,000
$0.17
6,000
$0.168
10,000
$0.167
20,000+
$0.164
Product Variant Information section