Manufacturer Part #
74LVC245APW,118
74LVC Series 3.6 V SMT 3-State Octal Bus Transceiver - TSSOP-20
Product Specification Section
Nexperia 74LVC245APW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC245APW,118 - Technical Attributes
Attributes Table
Logic Circuit: | Transceiver |
Family: | A/LVC/E/H/U |
No of Functions / Channels: | 8 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 1.65V to 3.6V |
Power Dissipation: | 0.5W |
Propagation Delay: | 2.9ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 4pF |
No of Inputs: | 8 |
No of Outputs: | Eight |
High Level Output Current: | -24mA |
Low Level Output Current: | 24mA |
No of Pins: | 20 |
Quiescent Current: | 0.1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Features & Applications
The 74LVC245APW are 8-bit transceivers featuring non-inverting 3-state bus compatible outputs in both send and receive directions. The device features an output enable (OE) input for easy cascading and a send/receive (DIR) input for direction control.
Inputs can be driven from either 3.3 V or 5 V devices. When disabled, up to 5.5 V can be applied to the outputs. These features allow the use of these devices in mixed 3.3 V and 5 V applications.
Features:
- 5 V tolerant inputs/outputs for interfacing with 5 V logic
- Wide supply voltage range from 1.2 V to 3.6 V
- CMOS low-power consumption
- Direct interface with TTL levels
- Inputs accept voltages up to 5.5 V
- High-impedance when VCC = 0 V
- Bushold on all data inputs (74LVCH245A only)
- Complies with JEDEC standard no. 8-1A
- ESD protection:
- HBM JESD22-A114E exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Specified from -40 Cel to +85 Cel and -40 Cel to +125 Cel
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500+
$0.099
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount