Manufacturer Part #
74LVC1G66GW,125
74LVC Series 5.5 V SPST Surface Mount Analog Bilateral Switch - TSSOP-5
Product Specification Section
Nexperia 74LVC1G66GW,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC1G66GW,125 - Technical Attributes
Attributes Table
Logic Circuit: | Switch |
Family: | A/LVC/E/H/U |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 1.65V to 5.5V |
Supply Current: | 0.1µA |
Power Dissipation: | 0.25W |
Propagation Delay: | 0.2ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 2pF |
No of Inputs: | 1 |
No of Outputs: | Single |
No of Pins: | 5 |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
153,000
Germany (Online Only):
153,000
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0335
9,000
$0.0326
12,000
$0.0324
30,000
$0.0317
45,000+
$0.0311
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-5
Mounting Method:
Surface Mount