74LVC1G58GW,125 in Reel by Nexperia | A/LVC | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G58GW,125

74LVC Series 5.5 V Low-Power Configurable Multiple Function Gate -SC-88

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Nexperia 74LVC1G58GW,125 - Technical Attributes
Attributes Table
Logic Circuit: Multiple Function
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65|5.5V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$712.50
USD
Quantity
Unit Price
3,000
$0.0494
6,000
$0.0485
9,000
$0.0481
15,000
$0.0475
30,000+
$0.0462
Product Variant Information section