text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G125GW,125

74LVC Series 5.5 V Surface Mount 3-State Single Bus Buffer/Line Driver - TSSOP-5

Product Specification Section
Nexperia 74LVC1G125GW,125 - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.25W
Propagation Delay: 1.7ns
Operating Temperature: -40°C to +125°C
Capacitance: 5pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 5
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Features & Applications

The 74LVC1G125GW provides one non-inverting buffer/line driver with 3-state output. The 3-state output is controlled by the output enable input (OE). A HIGH-level at pin OE causes the output to assume a high-impedance OFF-state.

The input can be driven from either 3.3 V or 5 V devices. This feature allows the use of this device in a mixed 3.3 V and 5 V environment. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

Features:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • High noise immunity
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8-B/JESD36 (2.7 V to 3.6 V)
  • ±24 mA output drive (VCC = 3.0 V)
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • CMOS low power consumption
  • Inputs accept voltages up to 5 V
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Multiple package options
  • Specified from –40 ℃ to +85 ℃ and –40 ℃ to +125 ℃

 

 

 
Pricing Section
Global Stock:
564,000
Germany (Online Only):
564,000
1,635,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$75.60
USD
Quantity
Web Price
3,000
$0.0252
9,000
$0.0243
15,000
$0.0238
45,000
$0.0229
75,000+
$0.0222