text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC132ABQ,115

74LVC Series 3.3 V Quad 2-Input SMT NAND Gate Schmitt Trigger - DHVQFN-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVC132ABQ,115 - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
Family: LV/U/X/XT
No of Functions / Channels: 4
Supply Voltage-Nom: 1.2V to 3.6V
Supply Current: 100mA
Power Dissipation: 500mW
Operating Temperature: -40°C to +125°C
Capacitance: 4pF
No of Inputs: 2
No of Outputs: Quad
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  DHVQFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,086.00
USD
Quantity
Unit Price
3,000
$0.183
6,000
$0.181
9,000
$0.18
12,000
$0.179
15,000+
$0.176
Product Variant Information section