Manufacturer Part #
74ALVC164245DGG:11
74ALVC Series 5.5V 3-State 16-Bit Dual Supply Translating Transceiver -TSSOP-48
| |||||||||||
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2000 per Reel Package Style:TSSOP-48 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Nexperia 74ALVC164245DGG:11 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74ALVC164245DGG:11 - Technical Attributes
Attributes Table
Logic Circuit: | Transceiver |
Family: | A/LVC/E/H/U |
No of Functions / Channels: | 2 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 5.5V |
Supply Current: | 100mA |
Power Dissipation: | 500mW |
Propagation Delay: | 9.5ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 4pF |
No of Inputs: | 2 |
High Level Output Current: | -24mA |
Low Level Output Current: | 24mA |
No of Pins: | 48 |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-48 |
Mounting Method: | Surface Mount |
Features & Applications
The 74ALVC164245DGG is a high-performance, low-power, low-voltage, Si-gate CMOS device, superior to most advanced CMOS compatible TTL families.
The 74ALVC164245 is a 16-bit (dual octal) dual supply translating transceiver featuring non-inverting 3-state bus compatible outputs in both send and receive directions. It is designed to interface between a 3 V and 5 V bus in a mixed 3 V and 5 V supply environment.
Features:
- 5 V tolerant inputs/outputs for interfacing with 5 V logic
- Wide supply voltage range:
- 3 V port (VCC(A)): 1.5 V to 3.6 V
- 5 V port (VCC(B)): 1.5 V to 5.5 V
- CMOS low power consumption
- Direct interface with TTL levels
- Control inputs voltage range from 2.7 V to 5.5 V
- Inputs accept voltages up to 5.5 V
- High-impedance outputs when VCC(A) or VCC(B) = 0 V
- Complies with JEDEC standard JESD8-B/JESD36
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Specified from –40 ℃ to +85 ℃ and –40 ℃ to +125 ℃
View the 74ALVC164245 family of Transceivers
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.365
4,000+
$0.355
Product Variant Information section
Available Packaging
- Reel Qty: 2,000+ / Unit Price: $0.365 / Stock: 0 Qty: 2,000+$0.365 Stock: 0
- Reel Qty: 2,000+ / Unit Price: $0.385 / Stock: 0 Qty: 2,000+$0.385 Stock: 0
- ReelSelected Variant Qty: 2,000+ / Unit Price: $0.365 / Stock: 0 Qty: 2,000+$0.365 Stock: 0
- Reel Qty: 2,000+ / Unit Price: $0.365 / Stock: 146,000 Qty: 2,000+$0.365 Stock: 146,000
Package Qty:
2000 per Reel
Package Style:
TSSOP-48
Mounting Method:
Surface Mount