text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HCT04M

74HC Series CMOS Triple Buffered Hex Inverter - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM74HCT04M - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 6
Output Characteristics: 1-ST
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 6
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MM74HCT04M is a Hex Inverter, fabricated by using advanced silicon-gate CMOS technology which provides the inherent benefits of CMOS - low quiescent power and wide power supply range.

This device is input and output characteristic as well as pin-out compatible with standard 74LS logic families.

Features:

  • TTL, LS pin-out and threshold compatible
  • Fast switching: tPLH, tPHL=12 ns (typ)
  • Low power: 10 µW at DC, 3.7 mW at 5 MHz
  • High fanout: is greater than or equal to 10 LS loads
  • Inverting, triple buffered

Applications:

  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,145
Factory Lead Time:
12 Weeks
Minimum Order:
4675
Multiple Of:
1100
Total
$958.38
USD
Quantity
Unit Price
1,100
$0.21
4,400
$0.205
16,500+
$0.199
Product Variant Information section