Manufacturer Part #
MM74HC273WMX
74HC Series 2 to 6 V CMOS Octal D-Type Flip-Flop with Clear - SOIC-20
Product Specification Section
onsemi MM74HC273WMX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MM74HC273WMX - Technical Attributes
Attributes Table
Logic Circuit: | D-Type, Flip Flop IC |
Family: | A/HC/T/U |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 2V to 6V |
No of Inputs: | 8 |
Package Style: | SOIC-20 |
Mounting Method: | Surface Mount |
Features & Applications
The MM74HC273WMX is a edge triggered flip-flops utilize advanced silicon-gate CMOS technology to implement D-type flipflops. They possess high noise immunity, low power, and speeds comparable to low power Schottky TTL circuits. Operating Temperature Ranges from -40°C to 85°C.
This device contains 8 master-slave flip-flops with a common clock and common clear. Data on the D input having the specified setup and hold times is transferred to the Q output on the LOW-to-HIGH transition of the CLOCK input. The CLEAR input when LOW, sets all outputs to a low state.
Features:
- Typical propagation delay: 18 ns
- Wide operating voltage range
- Low input current: 1 PA maximum
- Low quiescent current: 80 PA (74 Series)
- Output drive: 10 LS-TTL loads
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
- Central Office
- Consumer Appliances
- CRT/RPTV
- Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.235
3,000
$0.23
10,000
$0.225
15,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount