74HCT04D,653 in Reel by Nexperia | A/HC/T | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT04D,653

74HCT Series 5.5 V SMT High Speed Si-Gate CMOS Hex Inverter - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Nexperia 74HCT04D,653 - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 6
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The 74HCT04D are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HCT04 provide six inverting buffers.

Features:

  • Complies with JEDEC standard no. 8-1A
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 to +85 Cel and -40 to +125 Cel

 

 

 
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
12500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$917.50
USD
Quantity
Unit Price
2,500
$0.0779
5,000
$0.0765
7,500
$0.0757
10,000
$0.0752
12,500+
$0.0734
Product Variant Information section