Manufacturer Part #
74HC273D,653
74HC Series 6 V Octal D-Type Flip-Flop Reset Positive-Edge Trigger - SOIC-20
Product Specification Section
Nexperia 74HC273D,653 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HC273D,653 - Technical Attributes
Attributes Table
Logic Circuit: | D-Type, Flip Flop IC |
Family: | A/HC/T/U |
No of Functions / Channels: | 8 |
Supply Voltage-Nom: | 2V to 6V |
Power Dissipation: | 0.5W |
Propagation Delay: | 13ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 3.5pF |
No of Inputs: | 8 |
No of Outputs: | Eight |
High Level Output Current: | -5.2mA |
Low Level Output Current: | 5.2mA |
No of Pins: | 20 |
Quiescent Current: | 8µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-20 |
Mounting Method: | Surface Mount |
Features & Applications
The 74HC273D is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL).
The 74HC273 has eight edge-triggered, D-type flip-flops with individual D inputs and Q outputs. The common clock (pin CP) and master reset (pin MR) inputs load and reset (clear) all flip-flops simultaneously. The state of each D input, one set-up time before the LOW-to-HIGH clock transition, is transferred to the corresponding output (Qn) of the flip-flop.
Features:
- Ideal buffer for MOS microprocessor or memory
- Common clock and master reset
- Eight positive edge-triggered D-type flip-flops
- Complies with JEDEC standard no. 7A
- ESD protection:
- HBM EIA/JESD22-A114-C exceeds 2000 V
- MM EIA/JESD22-A115-A exceeds 200 V
- Specified from -40 Cel to +85Cel and from -40 Cel to +125 Cel
Pricing Section
Global Stock:
44,000
Germany (Online Only):
44,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.151
4,000
$0.149
6,000
$0.148
8,000
$0.147
10,000+
$0.145
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount