text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC1G66GW,125

74AHC Series 5 V Surface Mount Analog Switch - TSSOP-5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Nexperia 74AHC1G66GW,125 - Technical Attributes
Attributes Table
Logic Circuit: Switch
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
No of Inputs: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
48,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$92.40
USD
Quantity
Unit Price
3,000
$0.0308
9,000
$0.0301
15,000
$0.0297
60,000
$0.0288
90,000+
$0.0283
Product Variant Information section