
Manufacturer Part #
MC14538BDWR2G
MC14538B Series 3 to 18 Vdc Dual Precision Monostable Multivibrator - SOIC-16W
Product Specification Section
onsemi MC14538BDWR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC14538BDWR2G - Technical Attributes
Attributes Table
Logic Circuit: | Multivibrator |
Family: | MC1400 |
No of Functions / Channels: | 2 |
Output Characteristics: | Differential |
Supply Voltage-Nom: | 3V to 18V |
Power Dissipation: | 500mW |
Propagation Delay: | 600ns |
Operating Temperature: | -55°C to +125°C |
Capacitance: | 7.5pF |
High Level Output Current: | -8.8mA |
Low Level Output Current: | 8.8mA |
No of Pins: | 16 |
Quiescent Current: | 5µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-16W |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,000
$0.295
2,000
$0.29
4,000
$0.285
15,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-16W
Mounting Method:
Surface Mount