![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
HEF4073BT,653
4000B Series 3 to 15 V Surface Mount Triple 3-Input AND Gate - SOIC-14
Product Specification Section
Nexperia HEF4073BT,653 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia HEF4073BT,653 - Technical Attributes
Attributes Table
Logic Circuit: | AND Gate |
Family: | HEF4000 |
No of Functions / Channels: | 3 |
Supply Voltage-Nom: | 3V to 15V |
Power Dissipation: | 0.5W |
Propagation Delay: | 20ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 7.5pF |
No of Inputs: | 9 |
No of Outputs: | Triple |
High Level Output Current: | -3mA |
Low Level Output Current: | 3mA |
No of Pins: | 14 |
Quiescent Current: | 4µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.102
5,000
$0.10
7,500
$0.0993
10,000
$0.0986
12,500+
$0.0963
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount