F16364_BARBARA-G2-M in Tray by LEDiL | Single LED Optics | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

F16364_BARBARA-G2-M

F16364_BARBARA-G2-M

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
LEDiL F16364_BARBARA-G2-M - Technical Attributes
Attributes Table
Radiation Pattern: Symmetrical
Beam Type: Wide
Beam Angle: 25°
Lens Shape: Reflector
Diameter: 70mm
Mounting Method: Socket Mount
Pricing Section
Global Stock:
198
USA:
198
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
18
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.02
USD
Quantity
Unit Price
18
$2.89
54
$2.84
72
$2.83
180
$2.79
270+
$2.75
Product Variant Information section