CA12262_LR2-RS in Tray by LEDiL | Single LED Optics | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CA12262_LR2-RS

LEILA Series 21.6 mm Diameter 8° Beam Angle Round Luxeon Rebel LED Assembly

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL CA12262_LR2-RS - Technical Attributes
Attributes Table
Beam Type: Spot
Beam Angle:
Lens Shape: Round
Diameter: 21.6mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
336
Multiple Of:
112
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$487.20
USD
Quantity
Unit Price
112
$1.47
224
$1.45
448
$1.44
560+
$1.42
Product Variant Information section