text.skipToContent text.skipToNavigation

Manufacturer Part #

1092D3-125VAC

1092 Series Amber 13000 mcd 125 VAC Semi Dome Wire Lead Panel Mt LED Indicator

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC 1092D3-125VAC - Technical Attributes
Attributes Table
Type: LED
Color: Amber
Lamp Color: Amber
Lens Color: Amber
Lens Type: Diffused
Current Rating: 25mA
Intensity: 13000mcd
Termination Style: Wire Leads
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$329.00
USD
Quantity
Unit Price
100
$3.29
200+
$3.23
Product Variant Information section