text.skipToContent text.skipToNavigation

Manufacturer Part #

1053QC5

1053QC Series Green 250 V Non-Relampable Neon-Incandescent Indicator Light

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
VCC 1053QC5 - Technical Attributes
Attributes Table
Type: Neon
Voltage Rating DC: 250V
Mounting Method: Quick Connect
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.94
USD
Quantity
Unit Price
1+
$4.94
Product Variant Information section