
Manufacturer Part #
SMJD-2423072G-XXN100C20C039ALL
SunLike Linear Reference Module (72G) 5000K 95CRI 2200lm 90lm/W
Product Specification Section
Seoul Semiconductor SMJD-2423072G-XXN100C20C039ALL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Seoul Semiconductor SMJD-2423072G-XXN100C20C039ALL - Technical Attributes
Attributes Table
Zhaga Compatibility: | Zhaga Book7, Rect. Area Module - 560x20mm |
Board Type: | 2ft Slim Board |
Color: | Cool White |
CCT: | 5000K |
CRI: | 95 |
Minimum Flux: | 2000lm |
Typical Flux: | 2200lm |
Nominal Current: | 900mA |
Maximum Current: | 1350mA |
Typical Forward Voltage: | 26V |
Test Temperature: | 25°C |
Application 1: | Human-Centric |
Dimension: | 560 x 20 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
200+
$13.53
Product Variant Information section
Available Packaging
Package Qty:
200 per Box