929002755413 in Box by Signify North America | Light Engines | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

929002755413

FO Strip PR 44in 4400lm 930 LV6

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Signify North America 929002755413 - Technical Attributes
Attributes Table
Application: Hospitality/Office/Retail
Form: Linear
Color: White
Type of White: Warm
Forward Voltage: 38.1V
Test Current: 616mA
Typical Flux: 4140lm
Power Consumption: 23.5W
CCT: 3000K
CRI: 90
Pricing Section
Global Stock:
840
USA:
840
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,855.20
USD
Quantity
Unit Price
120+
$15.46