
Manufacturer Part #
CXM-9-27-95-36-AC40-F5-2
CXM 9 Series 95 CRI 2700K 2-Step
Product Specification Section
Luminus Devices CXM-9-27-95-36-AC40-F5-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Luminus Devices CXM-9-27-95-36-AC40-F5-2 - Technical Attributes
Attributes Table
Application: | Architectural/Area/Downlight/Hospitality/Specialty/Spotlight/Street Lighting/Track Light/Tunnel Lighting |
Form: | Square |
Color: | White |
Type of White: | Warm |
CRI: | 95 |
CCT: | 2700K |
Typical Flux: | 1300lm |
Viewing Angle: | 120° |
Forward (Drive) Current: | 0.36A |
Test Current: | 0.36A |
Forward Voltage: | 33.5V |
Power Consumption: | 12.1W |
Board Dimension: | 13.5 x 13.5 mm |
Pricing Section
Global Stock:
960
USA:
960
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
80
$2.80
160
$2.77
240+
$2.74
Product Variant Information section
Available Packaging
Package Qty:
80 per Tray