![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
SL-Z7R4N90LHWW
2x8 LH502D Zhaga Book 15 Module, 5000K 70CRI, 8700lm LED Board
Product Specification Section
Samsung LED SL-Z7R4N90LHWW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Samsung LED SL-Z7R4N90LHWW - Technical Attributes
Attributes Table
Application: | Outdoor |
Color: | White |
CCT: | 5000K |
Form: | Rectangular |
Flux: | 8660lm |
Viewing Angle: | 120° |
CRI: | 70 |
Forward (Drive) Current: | 1.8A |
Forward Voltage: | 46.9V |
Operating Temp Range: | -30°C to +50°C |
Storage Temperature Range: | -30°C to +80°C |
Dimension: | 225 x 50 x 6 mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
120+
$9.50
Product Variant Information section
Available Packaging
Package Qty:
120 per Box
Mounting Method:
Surface Mount