Manufacturer Part #
CMD-FSC-CO1A
CMD-FSC-CO1A: 6 Vdc 275 nm 10 mW UVC Wicop LED Mounted on a Star Board
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Seoul Viosys | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:16 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2213 | ||||||||||
Product Specification Section
Seoul Viosys CMD-FSC-CO1A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Seoul Viosys CMD-FSC-CO1A - Technical Attributes
Attributes Table
| Wavelength: | 270nm to 280nm |
| Forward Voltage: | 5V to 7V |
| Forward Current[If]: | 100mA to 200mA |
| Radiant Flux: | 10mW |
| Storage Temperature Range: | 5°C to 30°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3
$8.32
10
$8.22
20
$8.16
40
$8.11
75+
$8.00
Product Variant Information section
Available Packaging
Package Qty:
16 per Tray
Mounting Method:
Panel Mount