Manufacturer Part #
S1W0-2835408003-0000003S-0PB01
STW8A2PD-B1 2835(3v) 80CRI 4000K CCT 3-STEP
Product Specification Section
Seoul Semiconductor S1W0-2835408003-0000003S-0PB01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Seoul Semiconductor S1W0-2835408003-0000003S-0PB01 - Technical Attributes
Attributes Table
Application: | Architectural/Decorative/General Lighting/Indoor/Interior Lighting/Outdoor |
Family: | 3528 |
Type of White: | Neutral |
Color: | White |
CRI: | 80 |
CCT: | 4000K |
SDCM: | 3 |
Test Current: | 65mA |
Forward (Drive) Current: | 180mA |
Forward Voltage: | 2.78V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,504,000
Germany (Online Only):
3,504,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
16,000
$0.0145
64,000
$0.0139
160,000
$0.0136
400,000
$0.0132
640,000+
$0.0127
Product Variant Information section
Available Packaging
Package Qty:
16000 per Reel
Mounting Method:
Surface Mount