text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-RNG1003500000

2835 Color Line Red-Orange 20 Lumens 250 mA 2.1 V Surface Mount Mid Power LED

Product Specification Section
Lumileds L128-RNG1003500000 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor
Family: 2835
Color: Red Orange
Flux: 20lm
Test Current: 120A
Forward (Drive) Current: 250A
Forward Voltage: 2.1V
Viewing Angle: 130°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
40000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,800.00
USD
Quantity
Unit Price
4,000
$0.123
8,000
$0.122
16,000
$0.121
20,000
$0.12
60,000+
$0.118