L128-RED1003500000 in Cut Tape by Lumileds | Mid Power LED Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-RED1003500000

2835 Color Line Red 17 Lumens 250 mA 2.1 V Surface Mount Mid Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Lumileds L128-RED1003500000 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor
Family: 2835
Color: Red
Flux: 17lm
Test Current: 120A
Forward (Drive) Current: 250A
Forward Voltage: 2.1V
Viewing Angle: 130°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,800
USA:
3,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.48
USD
Quantity
Unit Price
1
$0.48
15
$0.405
100
$0.345
400
$0.305
2,000+
$0.26