text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-GRN1003500000

2835 Color Line Green 45 Lumens 240 mA 3.15 V Surface Mount Mid Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L128-GRN1003500000 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor
Family: 2835
Color: Green
Flux: 45lm
Test Current: 120A
Forward (Drive) Current: 240A
Forward Voltage: 3.15V
Viewing Angle: 130°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
40000
Multiple Of:
4000
Total
$4,720.00
USD
Quantity
Unit Price
4,000
$0.121
8,000
$0.12
12,000
$0.119
16,000+
$0.118