text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-6580EA3500001

2835 6500K 29 Lumens 80 CRI 150 mA 3 V Surface Mount Mid Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Lumileds L128-6580EA3500001 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor
Family: 2835
Type of White: Cool
Color: White
CRI: 80
CCT: 6500K
Flux: 29lm
Test Current: 60mA
Forward (Drive) Current: 150mA
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
76,000
Germany (Online Only):
76,000
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$50.40
USD
Quantity
Unit Price
4,000
$0.0126
16,000
$0.0123
60,000
$0.012
160,000
$0.0118
400,000+
$0.0114
Product Variant Information section