Manufacturer Part #
L128-5780SA35A00G1
Mid-Power LEDs - Cool White 5700 K 80-CRI, LUXEON 2835 Commercial (0G1)
Product Specification Section
Lumileds L128-5780SA35A00G1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L128-5780SA35A00G1 - Technical Attributes
Attributes Table
Application: | Panel Light/Troffer |
Family: | 2835 |
Type of White: | Warm |
CRI: | 80 |
CCT: | 5700K |
Flux: | 34.2lm |
Test Current: | 65mA |
Forward (Drive) Current: | 300mA |
Forward Voltage: | 2.78V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
14,700
Germany (Online Only):
14,700
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
1+
$0.10
Product Variant Information section
Available Packaging
Package Qty:
2 per
Mounting Method:
Surface Mount