Manufacturer Part #
L1T2-4080300000000
LUXEON TX High Power SMT Emitter Neutral White 80 CRI 4000K 230 lm Min 3 SDCM
| |||||||||||
| |||||||||||
Mfr. Name: | Lumileds | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Lumileds L1T2-4080300000000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L1T2-4080300000000 - Technical Attributes
Attributes Table
Application: | Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight |
Family: | LUXEON TX |
Type of White: | Neutral |
Color: | White |
CRI: | 80 |
CCT: | 4000K |
SDCM: | 3 |
Flux: | 247lm |
Test Current: | 700mA |
Forward (Drive) Current: | 1050mA |
Forward Voltage: | 2.8V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$0.975
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 18,000+ / Unit Price: $0.975 / Stock: 0 Qty: 1,000+$0.975 Stock: 0
- Reel Qty: 18,000+ / Unit Price: $0.975 / Stock: 0 Qty: 1,000+$0.975 Stock: 0
- Reel Qty: 18,000+ / Unit Price: $0.975 / Stock: 0 Qty: 1,000+$0.975 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.975 / Stock: 45,000 Qty: 1,000+$0.975 Stock: 45,000
- Reel Qty: 18,000+ / Unit Price: $0.975 / Stock: 0 Qty: 1,000+$0.975 Stock: 0
- Reel Qty: 18,000+ / Unit Price: $0.975 / Stock: 0 Qty: 1,000+$0.975 Stock: 0
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount